5962-86818012X
Description: HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20

Overview of 5962-86818012X by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-86818012X by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-86818012X by Motorola Mobility LLC

5962-86818012X
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
IDENTITY COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
313 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. 5962-86818012X
    Motorola Mobility LLC
    HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20
    VS

Alternate Parts for 5962-86818012X

This table gives cross-reference parts and alternative options found for 5962-86818012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-86818012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM54HC688E HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-86818012X vs MM54HC688E
5962-86818012X HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 Texas Instruments 5962-86818012X vs 5962-86818012X
SN54HC688FK Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, CC-20 Rochester Electronics LLC 5962-86818012X vs SN54HC688FK
SN54HC688FK-00 HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 Texas Instruments 5962-86818012X vs SN54HC688FK-00
SNJ54HC688FK-00 HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 Texas Instruments 5962-86818012X vs SNJ54HC688FK-00
SNJ54HC688FKR HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-86818012X vs SNJ54HC688FKR
SN54HC688FK HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments 5962-86818012X vs SN54HC688FK
SN54HC688FKR HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-86818012X vs SN54HC688FKR
5962-86818012A 8-Bit Identity Comparators 20-LCCC -55 to 125 Texas Instruments 5962-86818012X vs 5962-86818012A
Part Number Description Manufacturer Compare
74HC688PW Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 Nexperia 5962-86818012X vs 74HC688PW
CD54HC688F Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, Harris Semiconductor 5962-86818012X vs CD54HC688F
SN74HC688N 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -40 to 85 Texas Instruments 5962-86818012X vs SN74HC688N
MM74HC688N Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Rochester Electronics LLC 5962-86818012X vs MM74HC688N
MC54HC688JDS Identity Comparator, Rochester Electronics LLC 5962-86818012X vs MC54HC688JDS
5962-8681801RX HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-86818012X vs 5962-8681801RX
MC54HC688J HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC 5962-86818012X vs MC54HC688J
SN74HC688JP4 Identity Comparator, Rochester Electronics LLC 5962-86818012X vs SN74HC688JP4
GD74HC688J Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, Goldstar Electron Co Ltd 5962-86818012X vs GD74HC688J
5962-8681801RA HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Intersil Corporation 5962-86818012X vs 5962-8681801RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-86818012X by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-86818012X by Motorola Mobility LLC

  • Please alert me when 5962-86818012X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-86818012X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-86818012X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-86818012X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-86818012X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-86818012X by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: