Part Details for 5962-8680601EA by Microchip Technology Inc
Overview of 5962-8680601EA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8680601EA | Texas Instruments | Current-Mode PWM Controller 16-CDIP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-8680601EA
5962-8680601EA CAD Models
5962-8680601EA Part Data Attributes
|
5962-8680601EA
Microchip Technology Inc
Buy Now
|
Compare Parts:
5962-8680601EA
Microchip Technology Inc
Switching Controller, Current-mode, 0.5A, 47kHz Switching Freq-Max, BIPolar, CDIP16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 47 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8680601EA
This table gives cross-reference parts and alternative options found for 5962-8680601EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8680601EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1846J-DESC | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | 5962-8680601EA vs SG1846J-DESC |
SG1846J | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | 5962-8680601EA vs SG1846J |
SG1846J-883B | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | 5962-8680601EA vs SG1846J-883B |
5962-8680601EX | IC 0.5 A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | Linear Technology | 5962-8680601EA vs 5962-8680601EX |
UC1846J | Current-Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | 5962-8680601EA vs UC1846J |
5962-8680601EX | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-8680601EA vs 5962-8680601EX |
UC1846J/883BC | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16 | Texas Instruments | 5962-8680601EA vs UC1846J/883BC |
UC1846J/80257 | Current-Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | 5962-8680601EA vs UC1846J/80257 |
UC1846JQMLV | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-8680601EA vs UC1846JQMLV |
5962-8680601EA | IC 0.5 A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | Linear Technology | 5962-8680601EA vs 5962-8680601EA |