Part Details for 5962-86806012A by Texas Instruments
Overview of 5962-86806012A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-86806012A
5962-86806012A CAD Models
5962-86806012A Part Data Attributes:
|
5962-86806012A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-86806012A
Texas Instruments
Current-Mode PWM Controller 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.25 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max (Isup) | 21 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-86806012A
This table gives cross-reference parts and alternative options found for 5962-86806012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-86806012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1846L/883BC | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | 5962-86806012A vs UC1846L/883BC |
5962-86806012A | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 | Unitrode Corp (RETIRED) | 5962-86806012A vs 5962-86806012A |
5962-86806012X | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 | Unitrode Corporation | 5962-86806012A vs 5962-86806012X |
UC1846L883B | Current-Mode PWM Controller 20-LCCC -55 to 125 | Texas Instruments | 5962-86806012A vs UC1846L883B |
UC1846L | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 | Unitrode Corp (RETIRED) | 5962-86806012A vs UC1846L |
5962-86806012A | Switching Controller, Current-mode, 0.5A, 47kHz Switching Freq-Max, BIPolar, CQCC20 | Microchip Technology Inc | 5962-86806012A vs 5962-86806012A |
SG1846L/883B | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20 | Microsemi Corporation | 5962-86806012A vs SG1846L/883B |
UC1846L/883B | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CQCC20, | Unitrode Corporation | 5962-86806012A vs UC1846L/883B |
5962-86806012X | Switching Controller, Current-mode, 0.5A, 47kHz Switching Freq-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Linfinity Microelectronics | 5962-86806012A vs 5962-86806012X |
SG1846L | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20 | Microsemi Corporation | 5962-86806012A vs SG1846L |