Part Details for 5962-8680504XX by Waferscale Integration Inc
Overview of 5962-8680504XX by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8680504XX
5962-8680504XX CAD Models
5962-8680504XX Part Data Attributes
|
5962-8680504XX
Waferscale Integration Inc
Buy Now
|
Compare Parts:
5962-8680504XX
Waferscale Integration Inc
UVPROM, 64KX16, 170ns, CMOS, CQCC44, WINDOWED, CERAMIC, LLCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | WINDOWED, CERAMIC, LLCC-44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 170 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N44 | |
Length | 16.535 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.3 mm | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.535 mm |
Alternate Parts for 5962-8680504XX
This table gives cross-reference parts and alternative options found for 5962-8680504XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8680504XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8680501XC | Atmel Corporation | Check for Price | UVPROM, 64KX16, 170ns, CMOS, CQCC44, CERAMIC, LCC-44 | 5962-8680504XX vs 5962-8680501XC |
5962-8680504XA | Atmel Corporation | Check for Price | UVPROM, 64KX16, 170ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | 5962-8680504XX vs 5962-8680504XA |
5962-8680501XX | Teledyne e2v | Check for Price | UVPROM, 64KX16, 170ns, CMOS, CQCC44, CERAMIC, LCC-44 | 5962-8680504XX vs 5962-8680501XX |
AM27C1024-170/BUA | AMD | Check for Price | UVPROM, 64KX16, 170ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | 5962-8680504XX vs AM27C1024-170/BUA |
AM27C1024-175LCB | AMD | Check for Price | UVPROM, 64KX16, 170ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | 5962-8680504XX vs AM27C1024-175LCB |
AM27C1024-175LC | AMD | Check for Price | UVPROM, 64KX16, 170ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | 5962-8680504XX vs AM27C1024-175LC |
AM27C1024-175LIB | AMD | Check for Price | UVPROM, 64KX16, 170ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | 5962-8680504XX vs AM27C1024-175LIB |
AM27C1024-170LEB | AMD | Check for Price | UVPROM, 64KX16, 170ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | 5962-8680504XX vs AM27C1024-170LEB |
5962-8680504XA | Teledyne e2v | Check for Price | UVPROM, 64KX16, 170ns, CMOS, CQCC44, | 5962-8680504XX vs 5962-8680504XA |
AM27C1024-175LI | AMD | Check for Price | UVPROM, 64KX16, 170ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | 5962-8680504XX vs AM27C1024-175LI |