Part Details for 5962-8672701FA by AMD
Overview of 5962-8672701FA by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 5962-8672701FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8672701FA-ND
|
DigiKey | IC BINARY COUNTER 4BIT 16CFLTPK Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
340 In Stock |
|
$24.9100 | Buy Now |
|
Quest Components | 6 |
|
$39.6585 / $41.7458 | Buy Now | |
|
Rochester Electronics | 93S16 - Four Bit Binary Counter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 340 |
|
$21.3800 / $25.1500 | Buy Now |
Part Details for 5962-8672701FA
5962-8672701FA CAD Models
5962-8672701FA Part Data Attributes
|
5962-8672701FA
AMD
Buy Now
|
Compare Parts:
5962-8672701FA
AMD
Decade Counter, 93 Series, Synchronous, Positive Edge Triggered, 1-Bit, Up Direction, 0.250 X 0.375 INCH, CERAMIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Count Direction | UP | |
Family | 93 | |
JESD-30 Code | R-XDFP-F16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |