Part Details for 5962-8672302RA by AMD
Overview of 5962-8672302RA by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8672302RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$36.0000 | Buy Now |
|
Quest Components | 1 |
|
$39.0000 | Buy Now |
Part Details for 5962-8672302RA
5962-8672302RA CAD Models
5962-8672302RA Part Data Attributes
|
5962-8672302RA
AMD
Buy Now
|
Compare Parts:
5962-8672302RA
AMD
Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, Bipolar, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8672302RA
This table gives cross-reference parts and alternative options found for 5962-8672302RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8672302RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8672302RX | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, Bipolar, CDIP20, CERAMIC, DIP-20 | SRI International Sarnoff | 5962-8672302RA vs 5962-8672302RX |
5962-8672302RB | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, Bipolar, CDIP20, CERAMIC, DIP-20 | SRI International Sarnoff | 5962-8672302RA vs 5962-8672302RB |
5962-8672302RX | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | AMD | 5962-8672302RA vs 5962-8672302RX |
5962-8672302RX | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, Bipolar, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 5962-8672302RA vs 5962-8672302RX |