Part Details for 5962-8670401PA by Texas Instruments
Overview of 5962-8670401PA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8670401PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8670401PA-ND
|
DigiKey | UC1842 CURRENT MODE PWM CONTROLL Min Qty: 14 Container: Bulk MARKETPLACE PRODUCT |
1287 In Stock |
|
$23.0500 | Buy Now |
DISTI #
V37:1799_07213228
|
Arrow Electronics | Current Mode PWM Controller 200mA 500kHz 8-Pin CDIP Tube Min Qty: 32 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2242 | Americas - 18 |
|
$21.3200 / $22.5900 | Buy Now |
DISTI #
69218699
|
Verical | Current Mode PWM Controller 200mA 500kHz 8-Pin CDIP Tube Min Qty: 18 Package Multiple: 1 Date Code: 2242 | Americas - 18 |
|
$21.3200 / $22.5900 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 1A, 500KHZ SWITCHING FREQ-MAX, BICMOS, CDIP8 | 6 |
|
$19.5000 | Buy Now |
|
Rochester Electronics | UC1842 Current Mode PWM Controller - Dual marked (UC1842J883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 1287 |
|
$19.7800 / $23.2700 | Buy Now |
Part Details for 5962-8670401PA
5962-8670401PA CAD Models
5962-8670401PA Part Data Attributes:
|
5962-8670401PA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8670401PA
Texas Instruments
Current Mode PWM Controller 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8670401PA
This table gives cross-reference parts and alternative options found for 5962-8670401PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8670401PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8670401PX | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8 | Texas Instruments | 5962-8670401PA vs 5962-8670401PX |
5962-8670401VPX | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-8670401PA vs 5962-8670401VPX |
5962-8670401PX | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | TT Electronics Resistors | 5962-8670401PA vs 5962-8670401PX |
UC1842J883B | Current Mode PWM Controller 8-CDIP -55 to 125 | Texas Instruments | 5962-8670401PA vs UC1842J883B |
5962-8670401PA | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | TT Electronics Resistors | 5962-8670401PA vs 5962-8670401PA |
5962-8670405VPA | Space-grade QMLV, enhanced 30-V input, 1-A single-output 500-kHz PWM controller with 100% duty cycle 8-CDIP -55 to 125 | Texas Instruments | 5962-8670401PA vs 5962-8670405VPA |
5962-8670401PA | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | Unitrode Corp (RETIRED) | 5962-8670401PA vs 5962-8670401PA |
SG1842Y/DESC | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8 | Microchip Technology Inc | 5962-8670401PA vs SG1842Y/DESC |
5962-8670401PA | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | Linfinity Microelectronics | 5962-8670401PA vs 5962-8670401PA |
5962-8670405VPX | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-8670401PA vs 5962-8670405VPX |