Part Details for 5962-8607401SA by Teledyne e2v
Results Overview of 5962-8607401SA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-8607401SA Information
5962-8607401SA by Teledyne e2v is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) | |
5962-8950303GC | Rochester Electronics LLC | ICM7555M - Dual Marked (ICM7555MTV/883) |
Price & Stock for 5962-8607401SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | SHIFT REGISTER, 8-BIT SERIAL/PARALLEL WITH SIGN EXTEND AND 3-STATE OUTPUTS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-8607401SA
5962-8607401SA CAD Models
5962-8607401SA Part Data Attributes
|
5962-8607401SA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8607401SA
Teledyne e2v
Parallel In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | F/FAST | |
JESD-30 Code | R-XDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 70 MHz |
Alternate Parts for 5962-8607401SA
This table gives cross-reference parts and alternative options found for 5962-8607401SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8607401SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54F322FMQB | National Semiconductor Corporation | Check for Price | IC F/FAST SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP20, CERPACK-20, Shift Register | 5962-8607401SA vs 54F322FMQB |
54F322FMQB | Texas Instruments | Check for Price | F/FAST SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP20, CERPACK-20 | 5962-8607401SA vs 54F322FMQB |
5962-8607401SX | Teledyne e2v | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 | 5962-8607401SA vs 5962-8607401SX |
54F322FMQB | Fairchild Semiconductor Corporation | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDFP20, CERPACK-20 | 5962-8607401SA vs 54F322FMQB |
5962-8607401SA | Texas Instruments | Check for Price | F/FAST SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, DFP20, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 | 5962-8607401SA vs 5962-8607401SA |
5962-8607401SX | Texas Instruments | Check for Price | F/FAST SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, DFP20, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 | 5962-8607401SA vs 5962-8607401SX |