Part Details for 5962-8606307YA by Teledyne e2v
Overview of 5962-8606307YA by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8606307YA
5962-8606307YA CAD Models
5962-8606307YA Part Data Attributes
|
5962-8606307YA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
5962-8606307YA
Teledyne e2v
UVPROM, 32KX8, 90ns, CMOS, CQCC32,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.95 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.92 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4 mm |
Alternate Parts for 5962-8606307YA
This table gives cross-reference parts and alternative options found for 5962-8606307YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8606307YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C256-95LIB | UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5962-8606307YA vs AM27C256-95LIB |
5962-8606307YA | UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | 5962-8606307YA vs 5962-8606307YA |
5962-8606307YX | UVPROM, 32KX8, 90ns, CMOS, CQCC32, | Micross Components | 5962-8606307YA vs 5962-8606307YX |
27HC256-90/K | 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | 5962-8606307YA vs 27HC256-90/K |
27HC256-90I/K | 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | 5962-8606307YA vs 27HC256-90I/K |
5962-8606317YA | UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-8606307YA vs 5962-8606317YA |
QP27C256L-90/YC | UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5962-8606307YA vs QP27C256L-90/YC |
5962-8606307YC | UVPROM, 32KX8, 90ns, CMOS, CQCC32 | QP Semiconductor | 5962-8606307YA vs 5962-8606307YC |
5962-8606307YX | UVPROM, 32KX8, 90ns, CMOS, CQCC32 | AMD | 5962-8606307YA vs 5962-8606307YX |
AS27C256A-90ECAM | Memory IC | Micross Components | 5962-8606307YA vs AS27C256A-90ECAM |