Part Details for 5962-8606306YA by Micross Components
Overview of 5962-8606306YA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8606306YA
5962-8606306YA CAD Models
5962-8606306YA Part Data Attributes
|
5962-8606306YA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-8606306YA
Micross Components
UVPROM, 32KX8, 120ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-8606306YA
This table gives cross-reference parts and alternative options found for 5962-8606306YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8606306YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8606306YX | UVPROM, 32KX8, 120ns, CMOS, CQCC32 | QP Semiconductor | 5962-8606306YA vs 5962-8606306YX |
AS27C256A-12ECAM/MIL | UVPROM, 32KX8, 120ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Micross Components | 5962-8606306YA vs AS27C256A-12ECAM/MIL |
5962-8606316YX | UVPROM, 32KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-8606306YA vs 5962-8606316YX |
AM27C256-120LCB | UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5962-8606306YA vs AM27C256-120LCB |
AT27LV256R-12LC | UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | 5962-8606306YA vs AT27LV256R-12LC |
5962-8606316YX | UVPROM, 32KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5962-8606306YA vs 5962-8606316YX |
QP27C256L-120/YC | UVPROM, 32KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5962-8606306YA vs QP27C256L-120/YC |
AS27C256A-12ECAM | Memory IC | Micross Components | 5962-8606306YA vs AS27C256A-12ECAM |
FT27C256R-12LC | UVPROM, 32KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | 5962-8606306YA vs FT27C256R-12LC |
5962-8606306YC | UVPROM, 32KX8, 120ns, CMOS, CQCC32 | QP Semiconductor | 5962-8606306YA vs 5962-8606306YC |