Part Details for 5962-8606305XA by Texas Instruments
Results Overview of 5962-8606305XA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-8606305XA Information
5962-8606305XA by Texas Instruments is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) | |
5962-8950303GC | Rochester Electronics LLC | ICM7555M - Dual Marked (ICM7555MTV/883) |
Price & Stock for 5962-8606305XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for 5962-8606305XA
5962-8606305XA CAD Models
5962-8606305XA Part Data Attributes
|
5962-8606305XA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8606305XA
Texas Instruments
32KX8 UVPROM, 150ns, CDIP28, CERAMIC, DIP-28
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8606305XA
This table gives cross-reference parts and alternative options found for 5962-8606305XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8606305XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5662-860635XA | Teledyne e2v | Check for Price | UVPROM, 32KX8, 150ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | 5962-8606305XA vs 5662-860635XA |
5962-8606315XX | Micross Components | Check for Price | UVPROM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-8606305XA vs 5962-8606315XX |
5962-8606305UX | Waferscale Integration Inc | Check for Price | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.300 INCH, WINDOWED, THIN, CERDIP-28 | 5962-8606305XA vs 5962-8606305UX |
5962-8606315XA | Teledyne e2v | Check for Price | UVPROM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-8606305XA vs 5962-8606315XA |
5962-8606315XX | Teledyne e2v | Check for Price | UVPROM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-8606305XA vs 5962-8606315XX |
5962-8606305XX | Intel Corporation | Check for Price | UVPROM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-8606305XA vs 5962-8606305XX |
27C256MQB/C15 | Thales Group | Check for Price | UVPROM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-8606305XA vs 27C256MQB/C15 |
QP27C256L-150/YA | Teledyne e2v | Check for Price | UVPROM, 32KX8, 150ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | 5962-8606305XA vs QP27C256L-150/YA |
5962-8606305XA | Teledyne e2v | Check for Price | UVPROM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-8606305XA vs 5962-8606305XA |