Part Details for 5962-8606302XA by Teledyne e2v
Overview of 5962-8606302XA by Teledyne e2v
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8606302XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN6:3635_16272386
|
Arrow Electronics | EPROM UV 256K-bit 32K x 8 250ns 28-Pin CDIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2205 | Americas - 46 |
|
$902.7800 / $2,087.6800 | Buy Now |
DISTI #
67461661
|
Verical | EPROM UV 256K-bit 32K x 8 250ns 28-Pin CDIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 46 |
|
$902.7800 / $2,087.6800 | Buy Now |
|
Teledyne e2v | PROM, UV ERASABLE, 32K X 8, 250 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-8606302XA
5962-8606302XA CAD Models
5962-8606302XA Part Data Attributes
|
5962-8606302XA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
5962-8606302XA
Teledyne e2v
UVPROM, 32KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8606302XA
This table gives cross-reference parts and alternative options found for 5962-8606302XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8606302XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8606312XA | UVPROM, 32KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | QP Semiconductor | 5962-8606302XA vs 5962-8606312XA |
M38510/22401BYA | UVPROM, 32KX8, 250ns, MOS, 0.5 X 0.625 INCH, DIP-28 | AMD | 5962-8606302XA vs M38510/22401BYA |
8411102YX | UVPROM, 32KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | Intel Corporation | 5962-8606302XA vs 8411102YX |
5962-8606302XX | 32K X 8 UVPROM, 250 ns, CDIP28, CERAMIC, DIP-28 | Microchip Technology Inc | 5962-8606302XA vs 5962-8606302XX |
5662-860632YA | UVPROM, 32KX8, 250ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Teledyne e2v | 5962-8606302XA vs 5662-860632YA |
DM27C256-25/B | UVPROM, 32KX8, 250ns, CMOS, CDIP28 | LSI Corporation | 5962-8606302XA vs DM27C256-25/B |
27C256MQ25 | UVPROM, 32KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | Thales Group | 5962-8606302XA vs 27C256MQ25 |
5962-8606312QXX | UVPROM, 32KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | 5962-8606302XA vs 5962-8606312QXX |
5962-8606312QXA | UVPROM, 32KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | 5962-8606302XA vs 5962-8606312QXA |
8411102YX | UVPROM, 32KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | AMD | 5962-8606302XA vs 8411102YX |