Part Details for 5962-86053043A by Texas Instruments
Overview of 5962-86053043A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-86053043A
5962-86053043A CAD Models
5962-86053043A Part Data Attributes:
|
5962-86053043A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-86053043A
Texas Instruments
High-Performance Impact-X Programmable Array Logic Circuits 28-LCCC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 33.3 MHz | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for 5962-86053043A
This table gives cross-reference parts and alternative options found for 5962-86053043A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-86053043A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-86053043X | OT PLD, 20ns, CQCC28, CC-28 | Texas Instruments | 5962-86053043A vs 5962-86053043X |
5962-86053043A | OT PLD, 20ns, PAL-Type, TTL, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | AMD | 5962-86053043A vs 5962-86053043A |
PAL22V10-20/B3A | OT PLD, 20ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | 5962-86053043A vs PAL22V10-20/B3A |
AMPAL22V10-20/B3A | OT PLD, 20ns, TTL, CQCC28, CERAMIC, LCC-28 | AMD | 5962-86053043A vs AMPAL22V10-20/B3A |
5962-86053043X | OT PLD, 20ns, TTL, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | AMD | 5962-86053043A vs 5962-86053043X |
PAL22V10-20/B3A | OT PLD, 20ns, TTL, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | 5962-86053043A vs PAL22V10-20/B3A |
TIBPAL22V10-20MFKB | High-Performance Impact-X Programmable Array Logic Circuits 28-LCCC -55 to 125 | Texas Instruments | 5962-86053043A vs TIBPAL22V10-20MFKB |