Part Details for 5962-8605301LA by Texas Instruments
Overview of 5962-8605301LA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8605301LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Ceramic, DIP | 3 |
|
$33.1500 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Ceramic, DIP | 5 |
|
$31.2000 | Buy Now |
Part Details for 5962-8605301LA
5962-8605301LA CAD Models
5962-8605301LA Part Data Attributes
|
5962-8605301LA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8605301LA
Texas Instruments
High-Performance Impact Programmable Array Logic Circuits 24-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 22 MHz | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8605301LA
This table gives cross-reference parts and alternative options found for 5962-8605301LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8605301LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL22V10AMJTB | High-Performance Impact Programmable Array Logic Circuits 24-CDIP -55 to 125 | Texas Instruments | 5962-8605301LA vs TIBPAL22V10AMJTB |
AMPAL22V10ADC | OT PLD, 25ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | 5962-8605301LA vs AMPAL22V10ADC |
AMPAL22V10ADE | OT PLD, 30ns, PAL-Type, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | 5962-8605301LA vs AMPAL22V10ADE |
5962-8605301LX | OT PLD, 30ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962-8605301LA vs 5962-8605301LX |
AMPAL22V10APC | OT PLD, 25ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | 5962-8605301LA vs AMPAL22V10APC |