5962-8605201WX
Description: 256X8 STANDARD SRAM, PDIP22, 0.375 X 0.125 INCH, DIP-22

Overview of 5962-8605201WX by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8605201WX by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8605201WX by Philips Semiconductors

5962-8605201WX
Philips Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
JESD-30 Code
R-PDIP-T22
Memory Density
2048 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
22
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8605201WX
    Philips Semiconductors
    256X8 STANDARD SRAM, PDIP22, 0.375 X 0.125 INCH, DIP-22
    VS

Alternate Parts for 5962-8605201WX

This table gives cross-reference parts and alternative options found for 5962-8605201WX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8605201WX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8605201WX Standard SRAM, 256X8, Bipolar, PDIP22, 0.375 X 0.125 INCH, DIP-22 Lansdale Semiconductor Inc 5962-8605201WX vs 5962-8605201WX
5962-8605201WA Standard SRAM, 256X8, 50ns, Bipolar, PDIP22, 0.375 X 0.125 INCH, DIP-22 Lansdale Semiconductor Inc 5962-8605201WX vs 5962-8605201WA
8X350/BWA Standard SRAM, 256X8, TTL, CDIP22 Signetics 5962-8605201WX vs 8X350/BWA
8X350/BWA Standard SRAM, 256X8, TTL, CDIP22 YAGEO Corporation 5962-8605201WX vs 8X350/BWA
5962-8605201WA Standard SRAM, 256X8, Bipolar, PDIP22, 0.375 X 0.125 INCH, DIP-22 Signetics 5962-8605201WX vs 5962-8605201WA
5962-8605201WX IC 256 X 8 STANDARD SRAM, PDIP22, 0.375 X 0.125 INCH, DIP-22, Static RAM NXP Semiconductors 5962-8605201WX vs 5962-8605201WX
Part Number Description Manufacturer Compare
8X350/BWA-40 Standard SRAM, 256X8, TTL, CDIP22 YAGEO Corporation 5962-8605201WX vs 8X350/BWA-40
8X350/BWA Standard SRAM, 256X8, TTL, CDIP22 Signetics 5962-8605201WX vs 8X350/BWA
N8X350N Standard SRAM, 256X8, TTL, PDIP22 YAGEO Corporation 5962-8605201WX vs N8X350N
5962-8605201WA Standard SRAM, 256X8, Bipolar, PDIP22, 0.375 X 0.125 INCH, DIP-22 Signetics 5962-8605201WX vs 5962-8605201WA
N8X350NB IC 256 X 8 STANDARD SRAM, PDIP22, Static RAM NXP Semiconductors 5962-8605201WX vs N8X350NB
8X350/BWA Standard SRAM, 256X8, TTL, CDIP22 YAGEO Corporation 5962-8605201WX vs 8X350/BWA
N8X350N IC 256 X 8 STANDARD SRAM, PDIP22, Static RAM NXP Semiconductors 5962-8605201WX vs N8X350N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8605201WX by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8605201WX by Philips Semiconductors

  • Please alert me when 5962-8605201WX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8605201WX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8605201WX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8605201WX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8605201WX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8605201WX by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: