Part Details for 5962-86052013X by Philips Semiconductors
Overview of 5962-86052013X by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-86052013X
5962-86052013X CAD Models
5962-86052013X Part Data Attributes
|
5962-86052013X
Philips Semiconductors
Buy Now
|
Compare Parts:
5962-86052013X
Philips Semiconductors
256X8 STANDARD SRAM, QCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | S-XQCC-N28 | |
Memory Density | 2048 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-86052013X
This table gives cross-reference parts and alternative options found for 5962-86052013X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-86052013X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-86052013A | IC 256 X 8 STANDARD SRAM, QCC28, 0.450 X 0.450 INCH, CC-28, Static RAM | NXP Semiconductors | 5962-86052013X vs 5962-86052013A |
5962-86052013X | Standard SRAM, 256X8, Bipolar | Signetics | 5962-86052013X vs 5962-86052013X |
5962-86052013A | Standard SRAM, 256X8, 50ns, Bipolar, 0.450 X 0.450 INCH, CC-28 | Lansdale Semiconductor Inc | 5962-86052013X vs 5962-86052013A |
5962-86052013X | IC 256 X 8 STANDARD SRAM, QCC28, 0.450 X 0.450 INCH, LCC-28, Static RAM | NXP Semiconductors | 5962-86052013X vs 5962-86052013X |
5962-86052013A | Standard SRAM, 256X8, Bipolar, 0.450 X 0.450 INCH, CC-28 | Signetics | 5962-86052013X vs 5962-86052013A |
5962-86052013A | 256X8 STANDARD SRAM, QCC28, 0.450 X 0.450 INCH, CC-28 | Philips Semiconductors | 5962-86052013X vs 5962-86052013A |