Part Details for 5962-8603203YC by Thales Components Corp
Overview of 5962-8603203YC by Thales Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8603203YC
5962-8603203YC CAD Models
5962-8603203YC Part Data Attributes
|
5962-8603203YC
Thales Components Corp
Buy Now
|
Compare Parts:
5962-8603203YC
Thales Components Corp
Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THALES COMPONENTS CORP | |
Package Description | LQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G132 | |
JESD-609 Code | e4 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-8603203YC
This table gives cross-reference parts and alternative options found for 5962-8603203YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8603203YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68020FC20 | 32-BIT, 20MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | 5962-8603203YC vs MC68020FC20 |
5962-8603203YA | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | 5962-8603203YC vs 5962-8603203YA |
5962-8603203YC | 32-BIT, 20MHz, MICROPROCESSOR, CQFP132, CERAMIC, QFP-132 | Motorola Mobility LLC | 5962-8603203YC vs 5962-8603203YC |
5962-8603203YC | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | 5962-8603203YC vs 5962-8603203YC |
5962-8946402YC | 32-BIT, 20MHz, MICROPROCESSOR, QFP132, 0.960 X 0.960 INCH, 0.135 INCH HEIGHT, LCC-132 | Motorola Mobility LLC | 5962-8603203YC vs 5962-8946402YC |
5962-8603203YC | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Motorola Semiconductor Products | 5962-8603203YC vs 5962-8603203YC |
MC68020FC20 | Microprocessor, 32-Bit, 20MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | Motorola Semiconductor Products | 5962-8603203YC vs MC68020FC20 |
MC68030FE20C | 32-BIT, 20 MHz, MICROPROCESSOR, CQFP132, LEAD FREE, CERAMIC, QFP-132 | Freescale Semiconductor | 5962-8603203YC vs MC68030FE20C |
TS68020VF20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | 5962-8603203YC vs TS68020VF20 |
TS68020MFB/C20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Teledyne e2v | 5962-8603203YC vs TS68020MFB/C20 |