Part Details for 5962-8601508YA by Integrated Device Technology Inc
Overview of 5962-8601508YA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for 5962-8601508YA
5962-8601508YA CAD Models
5962-8601508YA Part Data Attributes:
|
5962-8601508YA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8601508YA
Integrated Device Technology Inc
CDIP-22, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CDIP | |
Package Description | DIP, DIP22,.3 | |
Pin Count | 22 | |
Manufacturer Package Code | CD22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.051 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8601508YA
This table gives cross-reference parts and alternative options found for 5962-8601508YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8601508YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD4361C-55 | Standard SRAM, 64KX1, 55ns, CMOS, PDIP22, PLASTIC, DIP-22 | NEC Electronics Group | 5962-8601508YA vs UPD4361C-55 |
FT6187L-70DMB | Standard SRAM, 64KX1, 70ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Force Technologies Ltd | 5962-8601508YA vs FT6187L-70DMB |
UPD4361C-70 | Standard SRAM, 64KX1, 70ns, CMOS, PDIP22, PLASTIC, DIP-22 | NEC Electronics Group | 5962-8601508YA vs UPD4361C-70 |
5962-8601507YA | CDIP-22, Tube | Integrated Device Technology Inc | 5962-8601508YA vs 5962-8601507YA |
P4C187L-55CMB | Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | 5962-8601508YA vs P4C187L-55CMB |
FT6187L-70CMB | Standard SRAM, 64KX1, 70ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Force Technologies Ltd | 5962-8601508YA vs FT6187L-70CMB |
IDT7187S55CB | Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | Integrated Device Technology Inc | 5962-8601508YA vs IDT7187S55CB |
5962-8601506XX | Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | 5962-8601508YA vs 5962-8601506XX |
AM99C641-70/BWA | Standard SRAM, 64KX1, 70ns, CMOS, CDIP22, 0.300 INCH, SLIM, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | 5962-8601508YA vs AM99C641-70/BWA |
UPD4361C-70L | Standard SRAM, 64KX1, 70ns, CMOS, PDIP22, PLASTIC, DIP-22 | NEC Electronics Group | 5962-8601508YA vs UPD4361C-70L |