Part Details for 5962-8552504XA by Motorola Mobility LLC
Overview of 5962-8552504XA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8552504XA
5962-8552504XA CAD Models
5962-8552504XA Part Data Attributes
|
5962-8552504XA
Motorola Mobility LLC
Buy Now
|
Compare Parts:
5962-8552504XA
Motorola Mobility LLC
8KX8 STANDARD SRAM, 70ns, CDIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-8552504XA
This table gives cross-reference parts and alternative options found for 5962-8552504XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8552504XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6264-70CM | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Force Technologies Ltd | 5962-8552504XA vs FT6264-70CM |
5962-8552504XX | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28 | Integrated Device Technology Inc | 5962-8552504XA vs 5962-8552504XX |
5962-3829406MXX | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, CERAMIC, DIP-28 | Electronic Designs Inc | 5962-8552504XA vs 5962-3829406MXX |
P4C164-70CWMB | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | 5962-8552504XA vs P4C164-70CWMB |
FT6164-70DWMB | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | 5962-8552504XA vs FT6164-70DWMB |
P4C164-70PMB | Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | 5962-8552504XA vs P4C164-70PMB |
FT6164-70DWMLF | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Force Technologies Ltd | 5962-8552504XA vs FT6164-70DWMLF |
5962-3829406MZX | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28 | Micross Components | 5962-8552504XA vs 5962-3829406MZX |
FT6164L-70P6CLF | Standard SRAM | Force Technologies Ltd | 5962-8552504XA vs FT6164L-70P6CLF |
FT6164L-70DWM | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Force Technologies Ltd | 5962-8552504XA vs FT6164L-70DWM |