5962-85155132X
Description: IC OT PLD, 12 ns, CQCC20, Programmable Logic Device

Overview of 5962-85155132X by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-85155132X by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-85155132X by NXP Semiconductors

5962-85155132X
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
QCCN,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
REGISTER PRELOAD; POWER-UP RESET
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Number of Dedicated Inputs
10
Number of I/O Lines
6
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
10 DEDICATED INPUTS, 6 I/O
Output Function
COMBINATORIAL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
OT PLD
Propagation Delay
12 ns
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-85155132X
    NXP Semiconductors
    IC OT PLD, 12 ns, CQCC20, Programmable Logic Device
    VS

Alternate Parts for 5962-85155132X

This table gives cross-reference parts and alternative options found for 5962-85155132X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-85155132X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TIBPAL16L8-12MFKB High-Performance Impact-X PAL Circuits 20-LCCC -55 to 125 Texas Instruments 5962-85155132X vs TIBPAL16L8-12MFKB
PAL16L8-12/B2A OT PLD, 12ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 AMD 5962-85155132X vs PAL16L8-12/B2A
5962-85155132X OT PLD, 12ns, TTL, CQCC20 Signetics 5962-85155132X vs 5962-85155132X
5962-85155132X OT PLD, 12ns, CQCC20 Philips Semiconductors 5962-85155132X vs 5962-85155132X
5962-85155132X OT PLD, 12ns, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 AMD 5962-85155132X vs 5962-85155132X
5962-85155132X OT PLD, 14ns, CQCC20, CERAMIC, CC-20 Texas Instruments 5962-85155132X vs 5962-85155132X
Part Number Description Manufacturer Compare
5962-85155052A OT PLD, 30ns, PAL-Type, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 AMD 5962-85155132X vs 5962-85155052A
AMPAL16L8ALE OT PLD, 25ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 AMD 5962-85155132X vs AMPAL16L8ALE
PAL16L8BML/883B OT PLD Rochester Electronics LLC 5962-85155132X vs PAL16L8BML/883B
PAL16L8AMFK OT PLD, 30ns, CQCC20, CERAMIC, CC-20 Texas Instruments 5962-85155132X vs PAL16L8AMFK
AMPAL16L8Q/B2A OT PLD, 40ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 AMD 5962-85155132X vs AMPAL16L8Q/B2A
AMPAL16L8A/B2A OT PLD, 30ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 AMD 5962-85155132X vs AMPAL16L8A/B2A
TIBPAL16L8-12MFK OT PLD, 14ns, TTL, CQCC20, CERAMIC, CC-20 Rochester Electronics LLC 5962-85155132X vs TIBPAL16L8-12MFK
AMPAL16L8LC OT PLD, 35ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 AMD 5962-85155132X vs AMPAL16L8LC
TIBPAL16L8-30MFKB Low-Power High-Performance Impact PAL Circuits 20-LCCC -55 to 125 Texas Instruments 5962-85155132X vs TIBPAL16L8-30MFKB
PAL16L8AML/883B OT PLD, 30ns, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 5962-85155132X vs PAL16L8AML/883B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-85155132X by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-85155132X by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 5962-85155132X would you like to use for your alert(s)?
  • Please alert me when 5962-85155132X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-85155132X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-85155132X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-85155132X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-85155132X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-85155132X by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: