Part Details for 5962-85131023A by Renesas Electronics Corporation
Overview of 5962-85131023A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-85131023A | Renesas Electronics Corporation | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-85131023A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-85131023A
|
Avnet Americas | Analog Multiplexer Dual 8:1 28-Pin CLCC - Rail/Tube (Alt: 5962-85131023A) RoHS: Not Compliant Min Qty: 43 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 216 Factory Stock |
|
$268.1400 | Buy Now |
DISTI #
5962-85131023A
|
Avnet Silica | Analog Multiplexer Dual 8:1 28-Pin CLCC (Alt: 5962-85131023A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 5962-85131023A
5962-85131023A CAD Models
5962-85131023A Part Data Attributes
|
5962-85131023A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-85131023A
Renesas Electronics Corporation
Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CLCC, /Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | J28.A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On-state Resistance Match-Nom | 105 Ω | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.2352 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-85131023A
This table gives cross-reference parts and alternative options found for 5962-85131023A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-85131023A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG507ATE/883B | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch | Analog Devices Inc | 5962-85131023A vs ADG507ATE/883B |
ADG507ATE | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch | Analog Devices Inc | 5962-85131023A vs ADG507ATE |
HI4-0547/883 | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CLCC, /Tube | Renesas Electronics Corporation | 5962-85131023A vs HI4-0547/883 |
5962-85131083A | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28 | Intersil Corporation | 5962-85131023A vs 5962-85131083A |
5962-85131083C | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28, CERAMIC, LCC-28 | Maxim Integrated Products | 5962-85131023A vs 5962-85131083C |
HI4-0507A-8 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | Harris Semiconductor | 5962-85131023A vs HI4-0507A-8 |
HI4-547/883 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | Harris Semiconductor | 5962-85131023A vs HI4-547/883 |
HI4-0507-8 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | Harris Semiconductor | 5962-85131023A vs HI4-0507-8 |
AD7507TE | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch | Analog Devices Inc | 5962-85131023A vs AD7507TE |
AD7507TE/883B | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch | Analog Devices Inc | 5962-85131023A vs AD7507TE/883B |