Part Details for 5962-8506401MXA by NXP Semiconductors
Overview of 5962-8506401MXA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8506401MXA
5962-8506401MXA CAD Models
5962-8506401MXA Part Data Attributes
|
5962-8506401MXA
NXP Semiconductors
Buy Now
|
Compare Parts:
5962-8506401MXA
NXP Semiconductors
IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, CQCC44, CERAMIC, LCC-44, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Screening Level | MIL-STD-883 | |
Speed | 12 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 5962-8506401MXA
This table gives cross-reference parts and alternative options found for 5962-8506401MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8506401MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8506401MXX | IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, CQCC44, CERAMIC, LCC-44, Microcontroller | NXP Semiconductors | 5962-8506401MXA vs 5962-8506401MXX |
5962-8506401MXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Matra MHS | 5962-8506401MXA vs 5962-8506401MXX |
8506401XA | Microcontroller, CMOS | Intel Corporation | 5962-8506401MXA vs 8506401XA |
5962-8506401MXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Intel Corporation | 5962-8506401MXA vs 5962-8506401MXX |
5962-8506401MXC | Microcontroller | Matra Design Semiconductor | 5962-8506401MXA vs 5962-8506401MXC |
5962-8506401MXA | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CQCC44 | Matra Design Semiconductor | 5962-8506401MXA vs 5962-8506401MXA |
5962-8506401MXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Teledyne e2v | 5962-8506401MXA vs 5962-8506401MXX |
5962-8506401MXA | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44, CERAMIC, LCC-44 | QP Semiconductor | 5962-8506401MXA vs 5962-8506401MXA |