Part Details for 5962-8404201VXA by STMicroelectronics
Overview of 5962-8404201VXA by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8404201VXA
5962-8404201VXA CAD Models
5962-8404201VXA Part Data Attributes
|
5962-8404201VXA
STMicroelectronics
Buy Now
|
Compare Parts:
5962-8404201VXA
STMicroelectronics
HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8404201VXA
This table gives cross-reference parts and alternative options found for 5962-8404201VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8404201VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8404201XA | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962-8404201VXA vs 8404201XA |
5962-8404201VDX | NOR GATE | STMicroelectronics | 5962-8404201VXA vs 5962-8404201VDX |
SNJ54HC27WR | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962-8404201VXA vs SNJ54HC27WR |
M38510/65102SDA | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, DFP14, 0.250 X 0.375 INCH, FP-14 | Texas Instruments | 5962-8404201VXA vs M38510/65102SDA |
M54HC27K | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962-8404201VXA vs M54HC27K |
M38510/65102BDX | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, DFP14, 0.250 X 0.375 INCH, FP-14 | Texas Instruments | 5962-8404201VXA vs M38510/65102BDX |
8404201DC | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 5962-8404201VXA vs 8404201DC |
8404201XC | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962-8404201VXA vs 8404201XC |
8404201DA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CFP -55 to 125 | Texas Instruments | 5962-8404201VXA vs 8404201DA |
5962-8404201VXC | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962-8404201VXA vs 5962-8404201VXC |