Part Details for 5962-3832601BFX by Texas Instruments
Overview of 5962-3832601BFX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-3832601BFX
5962-3832601BFX CAD Models
5962-3832601BFX Part Data Attributes
|
5962-3832601BFX
Texas Instruments
Buy Now
|
Compare Parts:
5962-3832601BFX
Texas Instruments
IC LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16, Decoder/Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F16 | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM POLE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 5962-3832601BFX
This table gives cross-reference parts and alternative options found for 5962-3832601BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3832601BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9750801QFA | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | 5962-3832601BFX vs 5962-9750801QFA |
54LS155/BFAJC | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | 5962-3832601BFX vs 54LS155/BFAJC |
M38510/32601BFA | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | 5962-3832601BFX vs M38510/32601BFA |
M38510/32601BFX | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | 5962-3832601BFX vs M38510/32601BFX |
M38510/32601BFX | Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, DFP-16 | SRI International Sarnoff | 5962-3832601BFX vs M38510/32601BFX |
M38510/32601BFA | Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, DFP-16 | SRI International Sarnoff | 5962-3832601BFX vs M38510/32601BFA |
M38510/32601BFX | Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | 5962-3832601BFX vs M38510/32601BFX |
M38510/32601BFA | Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, DFP-16 | Motorola Semiconductor Products | 5962-3832601BFX vs M38510/32601BFA |
SN54LS155AW | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16 | Texas Instruments | 5962-3832601BFX vs SN54LS155AW |
SN54LS155W-00 | IC LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, Decoder/Driver | Texas Instruments | 5962-3832601BFX vs SN54LS155W-00 |