Logic
5962-3830202B2X
Description: LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20

Overview of 5962-3830202B2X by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-3830202B2X by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3830202B2X by Motorola Mobility LLC

5962-3830202B2X
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
S-CQCC-N20
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-3830202B2X
    Motorola Mobility LLC
    LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 5962-3830202B2X

This table gives cross-reference parts and alternative options found for 5962-3830202B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3830202B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/30202B2X LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-3830202B2X vs M38510/30202B2X
JM38510/30202B2A NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 5962-3830202B2X vs JM38510/30202B2A
JM38510/30202B2A LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 5962-3830202B2X vs JM38510/30202B2A
54LS37/B2AJC NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 5962-3830202B2X vs 54LS37/B2AJC
M38510/30202B2X NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff 5962-3830202B2X vs M38510/30202B2X
M38510/30202B2A NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 5962-3830202B2X vs M38510/30202B2A
54LS37M/B2AJC LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 5962-3830202B2X vs 54LS37M/B2AJC
54LS37LMQB LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-3830202B2X vs 54LS37LMQB
SNJ54LS37FK Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 Texas Instruments 5962-3830202B2X vs SNJ54LS37FK
M38510/30202B2X NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc 5962-3830202B2X vs M38510/30202B2X
Part Number Description Manufacturer Compare
54LVQ04LM LVQ SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-3830202B2X vs 54LVQ04LM
JM38510R75003SC AC SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962-3830202B2X vs JM38510R75003SC
SNC54LS37W NAND Gate Rochester Electronics LLC 5962-3830202B2X vs SNC54LS37W
74LS38A NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Signetics 5962-3830202B2X vs 74LS38A
SN74ALS1008AFN-00 ALS SERIES, QUAD 2-INPUT AND GATE, PQCC20 Texas Instruments 5962-3830202B2X vs SN74ALS1008AFN-00
10H517M/B2AJC 10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 5962-3830202B2X vs 10H517M/B2AJC
M38510/30202BDA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 SRI International Sarnoff 5962-3830202B2X vs M38510/30202BDA
SNJ54AHCT132FK AHCT/VHCT/VT SERIES, 2-INPUT NAND GATE, PQCC20, CERMAIC, LCC-20 Texas Instruments 5962-3830202B2X vs SNJ54AHCT132FK
74LS38N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments 5962-3830202B2X vs 74LS38N
74LS38F NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 Signetics 5962-3830202B2X vs 74LS38F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3830202B2X by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3830202B2X by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 5962-3830202B2X would you like to use for your alert(s)?
  • Please alert me when 5962-3830202B2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3830202B2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3830202B2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3830202B2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3830202B2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3830202B2X by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: