5962-3829446MYA
Description: Standard SRAM, 8KX8, CMOS, CQCC32, LCC-32

Overview of 5962-3829446MYA by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962-3829446MYA by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3829446MYA by Pyramid Semiconductor Corporation

5962-3829446MYA
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Package Description
LCC-32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
JESD-30 Code
R-CQCC-N32
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-3829446MYA
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX8, CMOS, CQCC32, LCC-32
    VS

Alternate Parts for 5962-3829446MYA

This table gives cross-reference parts and alternative options found for 5962-3829446MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829446MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3829446MYA Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 5962-3829446MYA vs 5962-3829446MYA
P4C164L-12L32I Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829446MYA vs P4C164L-12L32I
FT6164L-12L32MLF Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Force Technologies Ltd 5962-3829446MYA vs FT6164L-12L32MLF
P4C164L-12L32ILF Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829446MYA vs P4C164L-12L32ILF
P4C164L-12L32MLF Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829446MYA vs P4C164L-12L32MLF
5962-3829446MYX Standard SRAM, 8KX8, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 5962-3829446MYA vs 5962-3829446MYX
P4C164L-12L32C Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829446MYA vs P4C164L-12L32C
P4C164L-12L32MB Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829446MYA vs P4C164L-12L32MB
FT6264L-12L32M Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 550 INCH, CERAMIC, LCC-32 Force Technologies Ltd 5962-3829446MYA vs FT6264L-12L32M
FT6264L-12L32MB Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 550 INCH, CERAMIC, LCC-32 Force Technologies Ltd 5962-3829446MYA vs FT6264L-12L32MB
Part Number Description Manufacturer Compare
FT6164L-12L32MB Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Force Technologies Ltd 5962-3829446MYA vs FT6164L-12L32MB
P4C164L-12L32MLF Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829446MYA vs P4C164L-12L32MLF
FT6264L-12L32MBLF Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Force Technologies Ltd 5962-3829446MYA vs FT6264L-12L32MBLF
FT6264L-12L32M Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 550 INCH, CERAMIC, LCC-32 Force Technologies Ltd 5962-3829446MYA vs FT6264L-12L32M
FT6164L-12L32MLF Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Force Technologies Ltd 5962-3829446MYA vs FT6164L-12L32MLF
P4C164L-12L32MB Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829446MYA vs P4C164L-12L32MB
P4C164L-12L32C Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829446MYA vs P4C164L-12L32C
P4C164L-12L32ILF Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829446MYA vs P4C164L-12L32ILF
P4C164L-12L32I Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829446MYA vs P4C164L-12L32I
FT6164L-12L32MBLF Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Force Technologies Ltd 5962-3829446MYA vs FT6164L-12L32MBLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3829446MYA by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3829446MYA by Pyramid Semiconductor Corporation

  • Please alert me when 5962-3829446MYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-3829446MYA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3829446MYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-3829446MYA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3829446MYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3829446MYA by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: