5962-3829430MZA
Description: Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, DIP-28

Overview of 5962-3829430MZA by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-3829430MZA by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3829430MZA by Pyramid Semiconductor Corporation

5962-3829430MZA
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Package Description
DIP-28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-CDIP-T28
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-3829430MZA
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, DIP-28
    VS

Alternate Parts for 5962-3829430MZA

This table gives cross-reference parts and alternative options found for 5962-3829430MZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829430MZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C164-20CWMB Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation 5962-3829430MZA vs P4C164-20CWMB
5962-3829417MXX Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829430MZA vs 5962-3829417MXX
5962-3829417MXX Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, CERAMIC, DIP-28 Matra MHS 5962-3829430MZA vs 5962-3829417MXX
P4C164-20DWMB Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829430MZA vs P4C164-20DWMB
FT6264L-20DWMBLF Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Force Technologies Ltd 5962-3829430MZA vs FT6264L-20DWMBLF
5962-3829416MZC Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc 5962-3829430MZA vs 5962-3829416MZC
P4C164L-20P6CLF Standard SRAM, 8KX8, 20ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829430MZA vs P4C164L-20P6CLF
5962-3829417MZC Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc 5962-3829430MZA vs 5962-3829417MZC
5962-3829416MZX Standard SRAM, 8KX8, 20ns, CMOS, CDIP28 LOGIC Devices Inc 5962-3829430MZA vs 5962-3829416MZX
5962-3829417MXX Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, Temic Semiconductors 5962-3829430MZA vs 5962-3829417MXX
Part Number Description Manufacturer Compare
FT61981-20DM Standard SRAM, 16KX4, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd 5962-3829430MZA vs FT61981-20DM
P4C164L-20DI Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829430MZA vs P4C164L-20DI
FT6264L-20DWM Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd 5962-3829430MZA vs FT6264L-20DWM
FT61981L-20PC Standard SRAM, 16KX4, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Force Technologies Ltd 5962-3829430MZA vs FT61981L-20PC
P4C164-20FM Standard SRAM, 8KX8, 20ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation 5962-3829430MZA vs P4C164-20FM
FT6164L-20DMB Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Force Technologies Ltd 5962-3829430MZA vs FT6164L-20DMB
FT618820LMB Standard SRAM, 16KX4, 20ns, CMOS, CQCC28, 0.350X0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd 5962-3829430MZA vs FT618820LMB
FT6164L-20L32M Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Force Technologies Ltd 5962-3829430MZA vs FT6164L-20L32M
FT6264L-20L32MLF Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Force Technologies Ltd 5962-3829430MZA vs FT6264L-20L32MLF
FT6264-20LMBLF Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Force Technologies Ltd 5962-3829430MZA vs FT6264-20LMBLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3829430MZA by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3829430MZA by Pyramid Semiconductor Corporation

  • Please alert me when 5962-3829430MZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3829430MZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3829430MZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3829430MZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3829430MZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3829430MZA by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: