Part Details for 5962-3829423MZX by Electronic Designs Inc
Overview of 5962-3829423MZX by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-3829423MZX
5962-3829423MZX CAD Models
5962-3829423MZX Part Data Attributes
|
5962-3829423MZX
Electronic Designs Inc
Buy Now
|
Compare Parts:
5962-3829423MZX
Electronic Designs Inc
Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Package Description | CERAMIC, DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-3829423MZX
This table gives cross-reference parts and alternative options found for 5962-3829423MZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829423MZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-3829450MZA | Micross Components | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | 5962-3829423MZX vs 5962-3829450MZA |
5962-8552505XX | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 | 5962-3829423MZX vs 5962-8552505XX |
5962-3829409MXX | Cypress Semiconductor | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | 5962-3829423MZX vs 5962-3829409MXX |
5962-8552505XA | Cypress Semiconductor | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | 5962-3829423MZX vs 5962-8552505XA |
5962-3829409MZA | Matra Design Semiconductor | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 | 5962-3829423MZX vs 5962-3829409MZA |
CY7C186A-55DMB | Cypress Semiconductor | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | 5962-3829423MZX vs CY7C186A-55DMB |
5962-3829409MXA | LOGIC Devices Inc | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | 5962-3829423MZX vs 5962-3829409MXA |
7164S55DB | Renesas Electronics Corporation | Check for Price | 5.0V 8K x 8 Asynchronous Static RAM, CDIP13/Tube | 5962-3829423MZX vs 7164S55DB |
CY7C185A-55DMB | Cypress Semiconductor | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | 5962-3829423MZX vs CY7C185A-55DMB |