There are no models available for this part yet.
Overview of 5962-3829418MYX by LOGIC Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-3829418MYX by LOGIC Devices Inc
Part Data Attributes for 5962-3829418MYX by LOGIC Devices Inc
5962-3829418MYX
LOGIC Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LOGIC DEVICES INC
|
Part Package Code
|
QFJ
|
Package Description
|
QCCN, LCC32,.45X.55
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
15 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-CQCC-N32
|
Memory Density
|
65536 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
8KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC32,.45X.55
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Standby Current-Max
|
0.0003 A
|
Standby Voltage-Min
|
2 V
|
Supply Current-Max
|
0.13 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Want to compare parts?
-
5962-3829418MYXLOGIC Devices IncStandard SRAM, 8KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32VS
-
Alternate Parts for 5962-3829418MYX
This table gives cross-reference parts and alternative options found for 5962-3829418MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829418MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6264L-15L32MLF | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, 0.450 X 550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | Force Technologies Ltd | 5962-3829418MYX vs FT6264L-15L32MLF |
5962-3829419MYX | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | 5962-3829418MYX vs 5962-3829419MYX |
5962-3829418MYX | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | 5962-3829418MYX vs 5962-3829418MYX |
P4C164L-15L32ILF | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | 5962-3829418MYX vs P4C164L-15L32ILF |
5962-3829418MYX | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-3829418MYX vs 5962-3829418MYX |
P4C164-15L32MB | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | 5962-3829418MYX vs P4C164-15L32MB |
FT6264L-15L32M | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, 0.450 X 550 INCH, CERAMIC, LCC-32 | Force Technologies Ltd | 5962-3829418MYX vs FT6264L-15L32M |
5962-3829419MYC | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-3829418MYX vs 5962-3829419MYC |
FT6164L-15L32MLF | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | Force Technologies Ltd | 5962-3829418MYX vs FT6164L-15L32MLF |
5962-3829418MYA | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-3829418MYX vs 5962-3829418MYA |