Memory
5962-3829415MZX
Description: Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28

Overview of 5962-3829415MZX by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5962-3829415MZX by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3829415MZX by Micross Components

5962-3829415MZX
Micross Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AUSTIN SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
0.300 INCH, CERAMIC, DIP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-CDIP-T28
Length
35.56 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.06 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-3829415MZX
    Micross Components
    Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
    VS

Alternate Parts for 5962-3829415MZX

This table gives cross-reference parts and alternative options found for 5962-3829415MZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829415MZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C164-25DWC Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829415MZX vs P4C164-25DWC
P4C164-25CWMB Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation 5962-3829415MZX vs P4C164-25CWMB
5962-3829465MZX Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, DIP-28 Pyramid Semiconductor Corporation 5962-3829415MZX vs 5962-3829465MZX
FT6264-25CMLF Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd 5962-3829415MZX vs FT6264-25CMLF
5962-3829465MZA Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, DIP-28 Pyramid Semiconductor Corporation 5962-3829415MZX vs 5962-3829465MZA
5962-3829415MXX Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor 5962-3829415MZX vs 5962-3829415MXX
P4C164-25DWMLF Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829415MZX vs P4C164-25DWMLF
P4C164-25CWILF Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation 5962-3829415MZX vs P4C164-25CWILF
P4C164L-25P6ILF Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829415MZX vs P4C164L-25P6ILF
P4C164-25DILF Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829415MZX vs P4C164-25DILF
Part Number Description Manufacturer Compare
P4C164-25CMLF Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation 5962-3829415MZX vs P4C164-25CMLF
5962-3829412MYA Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 5962-3829415MZX vs 5962-3829412MYA
5962-3829424MZX Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components 5962-3829415MZX vs 5962-3829424MZX
FT6164L-25DWMB Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Force Technologies Ltd 5962-3829415MZX vs FT6164L-25DWMB
MT5C6405EC-70/IT Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components 5962-3829415MZX vs MT5C6405EC-70/IT
5962-3829407MUA Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components 5962-3829415MZX vs 5962-3829407MUA
FT61256L-15P6C Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, DIP-28 Force Technologies Ltd 5962-3829415MZX vs FT61256L-15P6C
5962-3829424MZX Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 LOGIC Devices Inc 5962-3829415MZX vs 5962-3829424MZX
5962-9559509HAA SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 5962-3829415MZX vs 5962-9559509HAA
5962-9559505HMX Cache SRAM Module, 128KX32, 55ns, CMOS, CQMA68, 0.880 X 0.880 INCH, DUAL CAVITY, CERAMIC, QFP-68 Cobham Power Products 5962-3829415MZX vs 5962-9559505HMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3829415MZX by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3829415MZX by Micross Components

  • Please alert me when 5962-3829415MZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-3829415MZX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3829415MZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-3829415MZX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3829415MZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3829415MZX by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: