Memory
5962-3829415MUX
Description: Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28

Overview of 5962-3829415MUX by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-3829415MUX by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3829415MUX by LOGIC Devices Inc

5962-3829415MUX
LOGIC Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
QLCC
Package Description
QCCN, LCC28,.35X.55
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N28
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.35X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.03 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.135 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-3829415MUX
    LOGIC Devices Inc
    Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for 5962-3829415MUX

This table gives cross-reference parts and alternative options found for 5962-3829415MUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829415MUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6264L-25LM Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 550 INCH, CERAMIC, LCC-28 Force Technologies Ltd 5962-3829415MUX vs FT6264L-25LM
5962-3829415MYX Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 5962-3829415MUX vs 5962-3829415MYX
5962-3829415MYC Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, Temic Semiconductors 5962-3829415MUX vs 5962-3829415MYC
5962-3829415MYX Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc 5962-3829415MUX vs 5962-3829415MYX
5962-3829414MUC Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc 5962-3829415MUX vs 5962-3829414MUC
5962-3829428MYX Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc 5962-3829415MUX vs 5962-3829428MYX
3829415MUA Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components 5962-3829415MUX vs 3829415MUA
P4C164-25LSILF Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Pyramid Semiconductor Corporation 5962-3829415MUX vs P4C164-25LSILF
5962-3829428MUX Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation 5962-3829415MUX vs 5962-3829428MUX
5962-3829414MUC Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components 5962-3829415MUX vs 5962-3829414MUC
Part Number Description Manufacturer Compare
5962-3829424MYX Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc 5962-3829415MUX vs 5962-3829424MYX
FTS128K32N-20H3BA Standard SRAM, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Force Technologies Ltd 5962-3829415MUX vs FTS128K32N-20H3BA
AS5C4008CW-35/XT Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components 5962-3829415MUX vs AS5C4008CW-35/XT
FT6264-70LMBLF Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Force Technologies Ltd 5962-3829415MUX vs FT6264-70LMBLF
5962-9559516HMX SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 5962-3829415MUX vs 5962-9559516HMX
P4C164L-25FMB Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation 5962-3829415MUX vs P4C164L-25FMB
P4C164-35L32CLF Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829415MUX vs P4C164-35L32CLF
FT6164L-25DWMB Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Force Technologies Ltd 5962-3829415MUX vs FT6164L-25DWMB
MT5C6405EC-70/IT Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components 5962-3829415MUX vs MT5C6405EC-70/IT
5962-9559509HAA SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 5962-3829415MUX vs 5962-9559509HAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3829415MUX by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3829415MUX by LOGIC Devices Inc

  • Please alert me when 5962-3829415MUX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3829415MUX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3829415MUX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3829415MUX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3829415MUX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3829415MUX by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: