Memory
5962-3829414MZX
Description: Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28

Overview of 5962-3829414MZX by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

CAD Models for 5962-3829414MZX by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3829414MZX by Micross Components

5962-3829414MZX
Micross Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AUSTIN SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
0.300 INCH, CERAMIC, DIP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-CDIP-T28
Length
35.56 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.06 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-3829414MZX
    Micross Components
    Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
    VS

Alternate Parts for 5962-3829414MZX

This table gives cross-reference parts and alternative options found for 5962-3829414MZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829414MZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6164L-25CMBLF Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd 5962-3829414MZX vs FT6164L-25CMBLF
FT6264-25PCLF Standard SRAM, Force Technologies Ltd 5962-3829414MZX vs FT6264-25PCLF
P4C164L-25PCLF Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829414MZX vs P4C164L-25PCLF
FT6164L-25PILF Standard SRAM Force Technologies Ltd 5962-3829414MZX vs FT6164L-25PILF
P4C164L-25DC Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829414MZX vs P4C164L-25DC
FT6164L-25PI Standard SRAM Force Technologies Ltd 5962-3829414MZX vs FT6164L-25PI
P4C164L-25CILF Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation 5962-3829414MZX vs P4C164L-25CILF
P4C164L-25DI Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829414MZX vs P4C164L-25DI
FT6164L-25CMLF Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd 5962-3829414MZX vs FT6164L-25CMLF
5962-3829455MZA Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components 5962-3829414MZX vs 5962-3829455MZA
Part Number Description Manufacturer Compare
5962-9559507HXC SRAM Module, 128KX32, 35ns, CMOS, CQFP68, White Electronic Designs Corp 5962-3829414MZX vs 5962-9559507HXC
5962-8866207YC Standard SRAM, 32KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 5962-3829414MZX vs 5962-8866207YC
5962-8685916LA CDIP-24, Tube Integrated Device Technology Inc 5962-3829414MZX vs 5962-8685916LA
FT6164L-70DM Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Force Technologies Ltd 5962-3829414MZX vs FT6164L-70DM
5962-9559506HXX Cache SRAM Module, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 Cobham Power Products 5962-3829414MZX vs 5962-9559506HXX
HX6256NQFC Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28 Honeywell Microelectronics & Precision Sensors 5962-3829414MZX vs HX6256NQFC
5962-9461111H9C SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc 5962-3829414MZX vs 5962-9461111H9C
5962-8855207TX Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, CERAMIC, FP-28 Electronic Designs Inc 5962-3829414MZX vs 5962-8855207TX
5962-9461111H9X SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc 5962-3829414MZX vs 5962-9461111H9X
5962-9559506HBA SRAM Module, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc 5962-3829414MZX vs 5962-9559506HBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3829414MZX by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3829414MZX by Micross Components

  • Please alert me when 5962-3829414MZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-3829414MZX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3829414MZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-3829414MZX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3829414MZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3829414MZX by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: