Datasheets
5962-3829413MXA by:

5.0V 8K x 8 Asynchronous Static RAM, CDIP13/Tube

Part Details for 5962-3829413MXA by Renesas Electronics Corporation

Overview of 5962-3829413MXA by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
5962-3829413MXA Renesas Electronics Corporation 5.0V 8K x 8 Asynchronous Static RAM
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

Part Details for 5962-3829413MXA

5962-3829413MXA CAD Models

5962-3829413MXA Part Data Attributes

5962-3829413MXA Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
5962-3829413MXA Renesas Electronics Corporation 5.0V 8K x 8 Asynchronous Static RAM, CDIP13/Tube
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code CDIP
Package Description CERAMIC, DIP-28
Pin Count 28
Manufacturer Package Code CD28
Reach Compliance Code not_compliant
ECCN Code 3A001A2C
HTS Code 8542320041
Samacsys Manufacturer Renesas Electronics
Access Time-Max 35 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T28
JESD-609 Code e0
Memory Density 65536 bit
Memory IC Type OTHER SRAM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Qualified
Screening Level MIL-STD-883
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.13 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

5962-3829413MXA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3829413MXA by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3829413MXA by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 5962-3829413MXA would you like to use for your alert(s)?
  • Please alert me when 5962-3829413MXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3829413MXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3829413MXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3829413MXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3829413MXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3829413MXA by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: