Part Details for 5962-3829409MZA by QP Semiconductor
Overview of 5962-3829409MZA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-3829409MZA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-3829409MZA
5962-3829409MZA CAD Models
5962-3829409MZA Part Data Attributes
|
5962-3829409MZA
QP Semiconductor
Buy Now
|
Compare Parts:
5962-3829409MZA
QP Semiconductor
Standard SRAM, 8KX8, 55ns, CMOS, CDIP28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-3829409MZA
This table gives cross-reference parts and alternative options found for 5962-3829409MZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829409MZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7164S55TDB | CDIP-28, Tube | Integrated Device Technology Inc | 5962-3829409MZA vs 7164S55TDB |
5962-3829409MXX | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | QP Semiconductor | 5962-3829409MZA vs 5962-3829409MXX |
5962-3829409MXA | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | QP Semiconductor | 5962-3829409MZA vs 5962-3829409MXA |
5962-3829409MZX | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 | QP Semiconductor | 5962-3829409MZA vs 5962-3829409MZX |
5962-3829409MZX | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Integrated Device Technology Inc | 5962-3829409MZA vs 5962-3829409MZX |
5962-3829409MXA | CDIP-28, Tube | Integrated Device Technology Inc | 5962-3829409MZA vs 5962-3829409MXA |
IDT7164S55TDB | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Integrated Device Technology Inc | 5962-3829409MZA vs IDT7164S55TDB |
5962-3829409MZA | CDIP-28, Tube | Integrated Device Technology Inc | 5962-3829409MZA vs 5962-3829409MZA |
7164S55DB | CDIP-28, Tube | Integrated Device Technology Inc | 5962-3829409MZA vs 7164S55DB |