Part Details for 5962-3829409MYX by Cypress Semiconductor
Overview of 5962-3829409MYX by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-3829409MYX
5962-3829409MYX CAD Models
5962-3829409MYX Part Data Attributes
|
5962-3829409MYX
Cypress Semiconductor
Buy Now
|
Compare Parts:
5962-3829409MYX
Cypress Semiconductor
Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.49 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-3829409MYX
This table gives cross-reference parts and alternative options found for 5962-3829409MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829409MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8552510YA | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32 | 5962-3829409MYX vs 5962-8552510YA |
IDT7164S55L32B | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, LCC-32 | 5962-3829409MYX vs IDT7164S55L32B |
5962-3829409MYX | Motorola Semiconductor Products | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | 5962-3829409MYX vs 5962-3829409MYX |
HM4-65764N-9 | Matra MHS | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32 | 5962-3829409MYX vs HM4-65764N-9 |
5962-3829423MYA | Micross Components | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | 5962-3829409MYX vs 5962-3829423MYA |
IDT7164S55L32B8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, LCC-32 | 5962-3829409MYX vs IDT7164S55L32B8 |
5962-3829409MYA | Motorola Semiconductor Products | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | 5962-3829409MYX vs 5962-3829409MYA |