Part Details for 5962-3829407MXX by Pyramid Semiconductor Corporation
Overview of 5962-3829407MXX by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-3829407MXX
5962-3829407MXX CAD Models
5962-3829407MXX Part Data Attributes
|
5962-3829407MXX
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-3829407MXX
Pyramid Semiconductor Corporation
Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-3829407MXX
This table gives cross-reference parts and alternative options found for 5962-3829407MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829407MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8552504XC | STMicroelectronics | Check for Price | 8KX8 STANDARD SRAM, 70ns, CDIP28, CERAMIC, DIP-28 | 5962-3829407MXX vs 5962-8552504XC |
P4C164-70PM | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | 5962-3829407MXX vs P4C164-70PM |
5962-3829407MXX | Electronic Designs Inc | Check for Price | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-3829407MXX vs 5962-3829407MXX |
5962-8552511XC | Electronic Designs Inc | Check for Price | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-3829407MXX vs 5962-8552511XC |
FT6264L-70P6CLF | Force Technologies Ltd | Check for Price | Standard SRAM | 5962-3829407MXX vs FT6264L-70P6CLF |
7164S70TCB | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28 | 5962-3829407MXX vs 7164S70TCB |
5962-8552504XA | Motorola Mobility LLC | Check for Price | 8KX8 STANDARD SRAM, 70ns, CDIP | 5962-3829407MXX vs 5962-8552504XA |
FT6164L-70DWM | Force Technologies Ltd | Check for Price | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | 5962-3829407MXX vs FT6164L-70DWM |
5962-8552511XC | STMicroelectronics | Check for Price | 8KX8 STANDARD SRAM, 70ns, CDIP28, CERAMIC, DIP-28 | 5962-3829407MXX vs 5962-8552511XC |
5962-8552511XA | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | 5962-3829407MXX vs 5962-8552511XA |