Memory
5962-3826719V7C
Description: EEPROM, 128KX8, 120ns, Parallel, CMOS, FP-32

Overview of 5962-3826719V7C by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-3826719V7C by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3826719V7C by Maxim Integrated Products

5962-3826719V7C
Maxim Integrated Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DFP
Package Description
FP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-XDFP-F32
JESD-609 Code
e4
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
3.63 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.415 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 5962-3826719V7C
    Maxim Integrated Products
    EEPROM, 128KX8, 120ns, Parallel, CMOS, FP-32
    VS

Alternate Parts for 5962-3826719V7C

This table gives cross-reference parts and alternative options found for 5962-3826719V7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3826719V7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3826719QMX EEPROM, 128KX8, 120ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32 Maxwell Technologies 5962-3826719V7C vs 5962-3826719QMX
5962-3826719Q7C EEPROM, 128KX8, 120ns, Parallel, CMOS, FP-32 Maxim Integrated Products 5962-3826719V7C vs 5962-3826719Q7C
5962-3826719V6X EEPROM, 128KX8, 120ns, Parallel, CMOS, FP-32 Maxim Integrated Products 5962-3826719V7C vs 5962-3826719V6X
5962-3826719V7X EEPROM, 128KX8, 120ns, Parallel, CMOS, FP-32 Maxim Integrated Products 5962-3826719V7C vs 5962-3826719V7X
5962-3826719Q6X EEPROM, 128KX8, 120ns, Parallel, CMOS, FP-32 Maxim Integrated Products 5962-3826719V7C vs 5962-3826719Q6X
5962-3826719Q6C EEPROM, 128KX8, 120ns, Parallel, CMOS, FP-32 Maxim Integrated Products 5962-3826719V7C vs 5962-3826719Q6C
5962-3826719V7C EEPROM, 128KX8, 120ns, Parallel, CMOS, FP-32 Data Device Corporation 5962-3826719V7C vs 5962-3826719V7C
5962-3826719V6X EEPROM, 128KX8, 120ns, Parallel, CMOS, Maxwell Technologies 5962-3826719V7C vs 5962-3826719V6X
5962-3826719V7X EEPROM, 128KX8, 120ns, Parallel, CMOS, Maxwell Technologies 5962-3826719V7C vs 5962-3826719V7X
5962-3826719QMX EEPROM, 128KX8, 120ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32 Maxim Integrated Products 5962-3826719V7C vs 5962-3826719QMX
Part Number Description Manufacturer Compare
AT28C010-12DK-SV EEPROM, 128KX8, 120ns, Parallel, CMOS, CDFP32 Microchip Technology Inc 5962-3826719V7C vs AT28C010-12DK-SV
5962-3826707MUA EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-3826719V7C vs 5962-3826707MUA
AT28C010E-12PC EEPROM, 128KX8, 120ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation 5962-3826719V7C vs AT28C010E-12PC
X28C010FM-12 128KX8 EEPROM 5V, 120ns, CDFP32, GREEN, CERAMIC, FP-32 Intersil Corporation 5962-3826719V7C vs X28C010FM-12
5962-3826719Q6X EEPROM, 128KX8, 120ns, Parallel, CMOS, FP-32 Maxwell Technologies 5962-3826719V7C vs 5962-3826719Q6X
5962-3826719Q7C EEPROM, 128KX8, 120ns, Parallel, CMOS, FP-32 Maxim Integrated Products 5962-3826719V7C vs 5962-3826719Q7C
AT28C010-12TU-T EEPROM, 128KX8, 120ns, Parallel, CMOS, PDSO32 Microchip Technology Inc 5962-3826719V7C vs AT28C010-12TU-T
AT28C010-12PC EEPROM, 128KX8, 120ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation 5962-3826719V7C vs AT28C010-12PC
5962-3826707MUA EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-3826719V7C vs 5962-3826707MUA
5962-3826707MXA 128KX8 EEPROM 5V, 120ns, CDIP32, HERMETIC SEALED, CERDIP-32 Intersil Corporation 5962-3826719V7C vs 5962-3826707MXA

Related Parts for 5962-3826719V7C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3826719V7C by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3826719V7C by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of 5962-3826719V7C would you like to use for your alert(s)?
  • Please alert me when 5962-3826719V7C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3826719V7C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3826719V7C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3826719V7C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3826719V7C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3826719V7C by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: