Part Details for 5962-3826705MXA by Intersil Corporation
Overview of 5962-3826705MXA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-3826705MXA
5962-3826705MXA CAD Models
5962-3826705MXA Part Data Attributes
|
5962-3826705MXA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-3826705MXA
Intersil Corporation
128KX8 EEPROM 5V, 150ns, CDIP32, HERMETIC SEALED, CERDIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.9 mm | |
Standby Current-Max | 0.00085 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-3826705MXA
This table gives cross-reference parts and alternative options found for 5962-3826705MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3826705MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT28C010-15DMB-AT | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | 5962-3826705MXA vs FT28C010-15DMB-AT |
X28C010DMB-15C7762 | 128KX8 EEPROM 5V, 150ns, CDIP32, CERAMIC, DIP-32 | Intersil Corporation | 5962-3826705MXA vs X28C010DMB-15C7762 |
5962-9315402HXA | EEPROM Module, 128KX8, 150ns, Parallel, CMOS, CDIP32, SINGLE CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 | White Microelectronics | 5962-3826705MXA vs 5962-9315402HXA |
X28C010DI-15 | 128KX8 EEPROM 5V, 150ns, CDIP32, CERAMIC, DIP-32 | Intersil Corporation | 5962-3826705MXA vs X28C010DI-15 |
FT28C010-15DB-AT | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | 5962-3826705MXA vs FT28C010-15DB-AT |
5962-9315402HXC | EEPROM Module, 128KX8, 150ns, Parallel, CMOS, CDIP32, SINGLE CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 | White Microelectronics | 5962-3826705MXA vs 5962-9315402HXC |
PYA28C010-15CWMB | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, DIP-32 | Pyramid Semiconductor Corporation | 5962-3826705MXA vs PYA28C010-15CWMB |
5962-3826705MXA | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-3826705MXA vs 5962-3826705MXA |
5962-3826705MXX | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERDIP-32 | Micross Components | 5962-3826705MXA vs 5962-3826705MXX |
FT28C010-15D-X | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | 5962-3826705MXA vs FT28C010-15D-X |