Part Details for 5962-3826703MXX by LSI Corporation
Overview of 5962-3826703MXX by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-3826703MXX
5962-3826703MXX CAD Models
5962-3826703MXX Part Data Attributes
|
5962-3826703MXX
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-3826703MXX
LSI Corporation
EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERDIP-32
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE; DATA RETENTION: 10 YEARS | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.2 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-3826703MXX
This table gives cross-reference parts and alternative options found for 5962-3826703MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3826703MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYX28C010-20CWMB | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | 5962-3826703MXX vs PYX28C010-20CWMB |
28C010TRT4DE-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 | Data Device Corporation | 5962-3826703MXX vs 28C010TRT4DE-20 |
5962-3826703MXA | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 | Atmel Corporation | 5962-3826703MXX vs 5962-3826703MXA |
AS28C010CW-20/XT | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, CERDIP-32 | Micross Components | 5962-3826703MXX vs AS28C010CW-20/XT |
FT28C010-20DI-AT | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | 5962-3826703MXX vs FT28C010-20DI-AT |
X28C010PI-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | 5962-3826703MXX vs X28C010PI-20 |
FT28C010-20CI-X | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 | Force Technologies Ltd | 5962-3826703MXX vs FT28C010-20CI-X |
5962-3826703MXC | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32 | Atmel Corporation | 5962-3826703MXX vs 5962-3826703MXC |
X28ST010D-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 | Xicor Inc | 5962-3826703MXX vs X28ST010D-20 |
5962-3826703QXA | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDIP32, CERDIP-32 | Micross Components | 5962-3826703MXX vs 5962-3826703QXA |