Part Details for 5962-3826703MUX by Teledyne e2v
Overview of 5962-3826703MUX by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-3826703MUX
5962-3826703MUX CAD Models
5962-3826703MUX Part Data Attributes
|
5962-3826703MUX
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
5962-3826703MUX
Teledyne e2v
EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE; DATA RETENTION: 10 YEARS | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-3826703MUX
This table gives cross-reference parts and alternative options found for 5962-3826703MUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3826703MUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TT28HT010G-20ET | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Twilight Technology Inc | 5962-3826703MUX vs TT28HT010G-20ET |
TT28HT010G-20EM | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Twilight Technology Inc | 5962-3826703MUX vs TT28HT010G-20EM |
5962-3826717QUX | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-3826703MUX vs 5962-3826717QUX |
X28C010NMB-20T1 | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, EXTENDED, LCC-32 | Xicor Inc | 5962-3826703MUX vs X28C010NMB-20T1 |
5962-3826703MUX | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32 | Microchip Technology Inc | 5962-3826703MUX vs 5962-3826703MUX |
5962-3826703MUA | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | 5962-3826703MUX vs 5962-3826703MUA |
X28C010NI-20T1 | 128KX8 EEPROM 5V, 200ns, CQCC32, CERAMIC, EXTENDED, LCC-32 | Intersil Corporation | 5962-3826703MUX vs X28C010NI-20T1 |
X28C010N-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, EXTENDED, LCC-32 | Xicor Inc | 5962-3826703MUX vs X28C010N-20 |