Part Details for 5962-3813502BGX by Precision Monolithics Inc
Overview of 5962-3813502BGX by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-3813502BGX
5962-3813502BGX CAD Models
5962-3813502BGX Part Data Attributes
|
5962-3813502BGX
Precision Monolithics Inc
Buy Now
|
Compare Parts:
5962-3813502BGX
Precision Monolithics Inc
Operational Amplifier, 1 Func, 200000uV Offset-Max, CAN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | CAN-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Input Offset Voltage-Max | 200000 µV | |
JESD-30 Code | O-XBCY-X8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-3813502BGX
This table gives cross-reference parts and alternative options found for 5962-3813502BGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3813502BGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-27BJ | IC OP-AMP, Operational Amplifier | Analog Devices Inc | 5962-3813502BGX vs OP-27BJ |
8203602GX | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8-PIN | Micro Power Systems | 5962-3813502BGX vs 8203602GX |
8203602GA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | 5962-3813502BGX vs 8203602GA |
8203602GX | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, CY-8 | Rochester Electronics LLC | 5962-3813502BGX vs 8203602GX |
8203602GA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Fairchild Semiconductor Corporation | 5962-3813502BGX vs 8203602GA |
OP-07CJ | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | 5962-3813502BGX vs OP-07CJ |
5962-3813502BGX | IC OP-AMP, 200000 uV OFFSET-MAX, BCY8, CAN-8, Operational Amplifier | Linear Technology | 5962-3813502BGX vs 5962-3813502BGX |
OP37BIGJ | IC OP-AMP, 220 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | 5962-3813502BGX vs OP37BIGJ |
8203602GX | Operational Amplifier, 1 Func, 75uV Offset-Max, MBCY8, METAL CAN, 8-PIN | Precision Monolithics Inc | 5962-3813502BGX vs 8203602GX |
ASOP-37BJ | Operational Amplifier, 1 Func, 200uV Offset-Max, MBCY8, TO-99, 8 PIN | Calogic Inc | 5962-3813502BGX vs ASOP-37BJ |