There are no models available for this part yet.
Overview of 5962-1523003KYX by VPT Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-1523003KYX by VPT Inc
Part Data Attributes for 5962-1523003KYX by VPT Inc
5962-1523003KYX
VPT Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT INC
|
Package Description
|
DIP-10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
16 V
|
Input Voltage-Nom
|
28 V
|
JESD-30 Code
|
R-XDFM-P10
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Max
|
3.38 V
|
Output Voltage-Min
|
3.22 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38534 Class K
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
33 W
|
Trim/Adjustable Output
|
NO
|
Want to compare parts?
-
5962-1523003KYXVPT IncDC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, DIP-10VS
-
Alternate Parts for 5962-1523003KYX
This table gives cross-reference parts and alternative options found for 5962-1523003KYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-1523003KYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DVHE283R3SF/K-E | DC-DC Regulated Power Supply Module, Hybrid | VPT Inc | 5962-1523003KYX vs DVHE283R3SF/K-E |
DVHE283R3SF/H-E | DC-DC Regulated Power Supply Module, Hybrid | VPT Inc | 5962-1523003KYX vs DVHE283R3SF/H-E |
DVHE283R3SF | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, HERMETIC SEALED PACKAGE-10 | VPT Inc | 5962-1523003KYX vs DVHE283R3SF |
DVHE283R3SF/HB-XXX | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-10 | VPT Inc | 5962-1523003KYX vs DVHE283R3SF/HB-XXX |
DVHE283R3SF/H | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, HERMETIC SEALED PACKAGE-10 | VPT Inc | 5962-1523003KYX vs DVHE283R3SF/H |