Part Details for 5962-1320201VXC by Texas Instruments
Overview of 5962-1320201VXC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5962-1320201VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 2862 |
|
RFQ |
Part Details for 5962-1320201VXC
5962-1320201VXC CAD Models
5962-1320201VXC Part Data Attributes:
|
5962-1320201VXC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-1320201VXC
Texas Instruments
1.5 -7V Input, 3 Amp, Ultra Low Dropout Regulator 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HDFP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.335 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Length | 11.01 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 6.65 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HDFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.34 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.63 mm |
Alternate Parts for 5962-1320201VXC
This table gives cross-reference parts and alternative options found for 5962-1320201VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-1320201VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7H1101HKR/EM | Radiation-hardened QMLV, 1.5-V to 7-V input, 3-A low-noise adjustable low-dropout (LDO) regulator 16-CFP 25 to 25 | Texas Instruments | 5962-1320201VXC vs TPS7H1101HKR/EM |