Part Details for 5962-1122405KYC by VPT Inc
Overview of 5962-1122405KYC by VPT Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-1122405KYC
5962-1122405KYC CAD Models
5962-1122405KYC Part Data Attributes
|
5962-1122405KYC
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
5962-1122405KYC
VPT Inc
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, PACKAGE-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT INC | |
Package Description | PACKAGE-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.33 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,400 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38534 Class K | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES |
Alternate Parts for 5962-1122405KYC
This table gives cross-reference parts and alternative options found for 5962-1122405KYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-1122405KYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-1122405HYX | DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, DIP-10 | VPT Inc | 5962-1122405KYC vs 5962-1122405HYX |
DVTR2812SF/K | DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, HERMETIC SEALED PACKAGE-10 | VPT Inc | 5962-1122405KYC vs DVTR2812SF/K |
5962-1122405KYA | DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, PACKAGE-10 | VPT Inc | 5962-1122405KYC vs 5962-1122405KYA |
DVTR2812SF | DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, HERMETIC SEALED PACKAGE-10 | VPT Inc | 5962-1122405KYC vs DVTR2812SF |
DVTR2812SF/ES | DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, HERMETIC SEALED PACKAGE-10 | VPT Inc | 5962-1122405KYC vs DVTR2812SF/ES |
5962-1122405HYC | DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, PACKAGE-10 | VPT Inc | 5962-1122405KYC vs 5962-1122405HYC |
5962-1122405KYX | DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, DIP-10 | VPT Inc | 5962-1122405KYC vs 5962-1122405KYX |
DVTR2812SF/H-E | DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, PACKAGE-10 | VPT Inc | 5962-1122405KYC vs DVTR2812SF/H-E |