5962-1122402KYA
VPT Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-10

Overview of 5962-1122402KYA by VPT Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-1122402KYA by VPT Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-1122402KYA by VPT Inc

5962-1122402KYA
VPT Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VPT INC
Package Description
PACKAGE-10
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
50 V
Input Voltage-Min
15 V
Input Voltage-Nom
28 V
JESD-30 Code
R-XDMA-P10
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
3.63 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Qualified
Screening Level
MIL-PRF-38534 Class K
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
20 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. 5962-1122402KYA
    VPT Inc
    DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-10
    VS

Alternate Parts for 5962-1122402KYA

This table gives cross-reference parts and alternative options found for 5962-1122402KYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-1122402KYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DVTR283R3SF DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, HERMETIC SEALED PACKAGE-10 VPT Inc 5962-1122402KYA vs DVTR283R3SF
DVTR283R3SF/K-E DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-10 VPT Inc 5962-1122402KYA vs DVTR283R3SF/K-E
DVTR283R3SF/H DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, HERMETIC SEALED PACKAGE-10 VPT Inc 5962-1122402KYA vs DVTR283R3SF/H
DVTR283R3SF/ES DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, HERMETIC SEALED PACKAGE-10 VPT Inc 5962-1122402KYA vs DVTR283R3SF/ES
5962-1122402KYX DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, DIP-10 VPT Inc 5962-1122402KYA vs 5962-1122402KYX
Part Number Description Manufacturer Compare
DVTR283R3S/K DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, HERMETIC SEALED PACKAGE-10 VPT Inc 5962-1122402KYA vs DVTR283R3S/K
DVTR283R3SF/H DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, HERMETIC SEALED PACKAGE-10 VPT Inc 5962-1122402KYA vs DVTR283R3SF/H
5962-1122402KXX DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, DIP-10 VPT Inc 5962-1122402KYA vs 5962-1122402KXX
DVTR283R3SF/ES DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, HERMETIC SEALED PACKAGE-10 VPT Inc 5962-1122402KYA vs DVTR283R3SF/ES
5962-1122402KYX DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, DIP-10 VPT Inc 5962-1122402KYA vs 5962-1122402KYX
DVTR283R3S/H-E DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-10 VPT Inc 5962-1122402KYA vs DVTR283R3S/H-E
DVTR283R3SF/H-E DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-10 VPT Inc 5962-1122402KYA vs DVTR283R3SF/H-E
DVTR283R3S/ES DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, HERMETIC SEALED PACKAGE-10 VPT Inc 5962-1122402KYA vs DVTR283R3S/ES
DVTR283R3SF/K-E DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-10 VPT Inc 5962-1122402KYA vs DVTR283R3SF/K-E
DVTR283R3SF DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, HERMETIC SEALED PACKAGE-10 VPT Inc 5962-1122402KYA vs DVTR283R3SF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-1122402KYA by VPT Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-1122402KYA by VPT Inc

  • Please alert me when 5962-1122402KYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-1122402KYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-1122402KYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-1122402KYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-1122402KYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-1122402KYA by VPT Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: