Part Details for 5962-1120901HXC by Interpoint
Overview of 5962-1120901HXC by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962-1120901HXC
5962-1120901HXC CAD Models
5962-1120901HXC Part Data Attributes:
|
5962-1120901HXC
Interpoint
Buy Now
|
Compare Parts:
5962-1120901HXC
Interpoint
IC,DC/DC CONVERTER,+0.64 TO +3.5V,HYBRID,FP,10PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Package Description | , FL10/12,1.2,150 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 3.5 V | |
Output Voltage-Min | 0.64 V | |
Package Body Material | METAL | |
Package Equivalence Code | FL10/12,1.2,150 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | MILITARY |