Part Details for 5962-0920701KXA by Cobham PLC
Overview of 5962-0920701KXA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-0920701KXA
5962-0920701KXA CAD Models
5962-0920701KXA Part Data Attributes
|
5962-0920701KXA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962-0920701KXA
Cobham PLC
Adjustable Positive LDO Regulator, 1.275V Min, 23V Max, 1.3V Dropout, Hybrid, CBCC3, 0.400 X 0.296 INCH, 0.120 INCH HEIGHT, HERMETIC SEALED, CERAMIC, SMD-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | SMD-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-CBCC-B3 | |
JESD-609 Code | e0 | |
Length | 10.287 mm | |
Line Regulation-Max (%/V) | 0.018 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 23 V | |
Output Voltage1-Min | 1.275 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BCC | |
Package Equivalence Code | SURF MNT 3,.3X.4 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class K | |
Seated Height-Max | 3.2258 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 7.6454 mm |
Alternate Parts for 5962-0920701KXA
This table gives cross-reference parts and alternative options found for 5962-0920701KXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0920701KXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0920701KXA | 1.275 V-23V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, CBCC3, 0.400 X 0.296 INCH, 0.120 INCH HEIGHT, HERMETIC SEALED, CERAMIC, SMD-3 | Cobham Power Products | 5962-0920701KXA vs 5962-0920701KXA |
VRG8662-S | 1.275 V-23V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, CBCC3, 0.400 X 0.296 INCH, 0.120 INCH HEIGHT, HERMETIC SEALED, CERAMIC, SMD-3 | Cobham Power Products | 5962-0920701KXA vs VRG8662-S |
VRG8662-901-1S | Adjustable Positive LDO Regulator, 1.275V Min, 23V Max, 1.3V Dropout, CBCC3, 0.400 X 0.296 INCH, 0.120 INCH HEIGHT, HERMETIC SEALED, CERAMIC, SMD-3 | Cobham PLC | 5962-0920701KXA vs VRG8662-901-1S |
VRG8662-901-2S | 1.275 V-23V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, CBCC3, 0.400 X 0.296 INCH, 0.120 INCH HEIGHT, HERMETIC SEALED, CERAMIC, SMD-3 | Cobham Power Products | 5962-0920701KXA vs VRG8662-901-2S |
5962R0920701KXA | Adjustable Positive LDO Regulator, 1.275V Min, 23V Max, 1.3V Dropout, CBCC3, 0.400 X 0.296 INCH, 0.120 INCH HEIGHT, HERMETIC SEALED, CERAMIC, SMD-3 | Cobham PLC | 5962-0920701KXA vs 5962R0920701KXA |
5962-0920701KXC | Adjustable Positive LDO Regulator, 1.275V Min, 23V Max, 1.3V Dropout, Hybrid, CBCC3, 0.400 X 0.296 INCH, 0.120 INCH HEIGHT, HERMETIC SEALED, CERAMIC, SMD-3 | Cobham PLC | 5962-0920701KXA vs 5962-0920701KXC |
VRG8662-901-1S | 1.275 V-23V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, CBCC3, 0.400 X 0.296 INCH, 0.120 INCH HEIGHT, HERMETIC SEALED, CERAMIC, SMD-3 | Cobham Power Products | 5962-0920701KXA vs VRG8662-901-1S |
VRG8662-901-2S | Adjustable Positive LDO Regulator, 1.275V Min, 23V Max, 1.3V Dropout, CBCC3, 0.400 X 0.296 INCH, 0.120 INCH HEIGHT, HERMETIC SEALED, CERAMIC, SMD-3 | Cobham PLC | 5962-0920701KXA vs VRG8662-901-2S |
VRG8662-201-2S | Adjustable Positive LDO Regulator, 1.275V Min, 23V Max, 1.3V Dropout, CBCC3, 0.400 X 0.296 INCH, 0.120 INCH HEIGHT, HERMETIC SEALED, CERAMIC, SMD-3 | Cobham PLC | 5962-0920701KXA vs VRG8662-201-2S |
VRG8662-7 | Adjustable Positive LDO Regulator, 1.275V Min, 23V Max, 1.3V Dropout, CBCC3, 0.400 X 0.296 INCH, 0.120 INCH HEIGHT, HERMETIC SEALED, CERAMIC, SMD-3 | Cobham PLC | 5962-0920701KXA vs VRG8662-7 |