There are no models available for this part yet.
Overview of 5962-0822701HPC by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-0822701HPC by Avago Technologies
Part Data Attributes for 5962-0822701HPC by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
HERMETIC SEALED, CERAMIC, DIP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
OPEN COLLECTOR, HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
200%
|
Forward Current-Max
|
0.01 A
|
Forward Voltage-Max
|
1.8 V
|
Isolation Voltage-Max
|
1500 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.04 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.05 W
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
NO
|
Alternate Parts for 5962-0822701HPC
This table gives cross-reference parts and alternative options found for 5962-0822701HPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0822701HPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-5701L | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | 5962-0822701HPC vs ACPL-5701L |
5962-0822701HPA | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | 5962-0822701HPC vs 5962-0822701HPA |
ACPL-5701L-200 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | 5962-0822701HPC vs ACPL-5701L-200 |
Related Parts for 5962-0822701HPC
-
5962-0822701HPAOptocoupler
-
5962-88513012AOperational Amplifiers
-
5962-0722901QXALinear Regulator ICs
-
5KP54CA-HRTransient Suppressors
-
550-0707Visible LEDs
-
5962-9758801Q2AGates
-
5AGZME5H2F35C3NField Programmable Gate Arrays
-
5962-9757401Q2ABus Driver/Transceivers
-
5962-0724701VXADigital to Analog Converters