Part Details for 5962-0520803VYC by Microchip Technology Inc
Overview of 5962-0520803VYC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-0520803VYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 5962-0520803VYC
5962-0520803VYC CAD Models
5962-0520803VYC Part Data Attributes
|
5962-0520803VYC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-0520803VYC
Microchip Technology Inc
Standard SRAM, 512KX8, 17ns, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.500 INCH, DFP-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDFP-F36 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL36,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.195 mm |
Alternate Parts for 5962-0520803VYC
This table gives cross-reference parts and alternative options found for 5962-0520803VYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0520803VYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT60142FT-DC17M-E | Standard SRAM, 512KX8, 17ns, CMOS | Microchip Technology Inc | 5962-0520803VYC vs AT60142FT-DC17M-E |
5962-0520801QXC | Standard SRAM, 512KX8, 17ns, CMOS | Microchip Technology Inc | 5962-0520803VYC vs 5962-0520801QXC |
5962-0520801QXC | Standard SRAM, 512KX8, 17ns, CMOS, 0.500 INCH, DFP-36 | Teledyne e2v | 5962-0520803VYC vs 5962-0520801QXC |
5962-0520801QXX | Standard SRAM, 512KX8, 17ns, CMOS, 0.500 INCH, DFP-36 | Teledyne e2v | 5962-0520803VYC vs 5962-0520801QXX |
5962-0520801QYC | Standard SRAM, 512KX8, 17ns, CMOS | Microchip Technology Inc | 5962-0520803VYC vs 5962-0520801QYC |
5962-0520801VXX | Standard SRAM, 512KX8, 17ns, CMOS, 0.500 INCH, DFP-36 | Teledyne e2v | 5962-0520803VYC vs 5962-0520801VXX |
5962-0520803QYC | Standard SRAM, 512KX8, 17ns, CMOS | Microchip Technology Inc | 5962-0520803VYC vs 5962-0520803QYC |
5962-0520801VYC | Standard SRAM, 512KX8, 17ns, CMOS | Microchip Technology Inc | 5962-0520803VYC vs 5962-0520801VYC |
5962-0520801VYX | Standard SRAM, 512KX8, 17ns, CMOS | Microchip Technology Inc | 5962-0520803VYC vs 5962-0520801VYX |