Part Details for 5962-0424501HXC by International Rectifier
Overview of 5962-0424501HXC by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-0424501HXC
5962-0424501HXC CAD Models
5962-0424501HXC Part Data Attributes:
|
5962-0424501HXC
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
5962-0424501HXC
International Rectifier
IC,DC/DC CONVERTER,+3.3V,HYBRID,MODULE,9PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , MODULE,9LEAD,1.9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Number of Terminals | 9 | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,9LEAD,1.9 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Technology | HYBRID |